You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solder Fume Extractor Bench Fan, 23W -
D03288
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03288
- Order Code:
- SD02209
- Product Range
- -
- Technical Datasheet:
- D03288 Datasheet
Product Overview
- Functions as a fume absorber or as a standard fan
- Bench or wall-mounted
- Adjustable angle and speed
- Supplied with activated carbon filter
Contents
Desktop Fume Extractor (UK Plug), 2x Carbon Filters
Product Information
- :
- 1.2m³/min
- :
- 240V
- :
- 23W
- :
- UK Type G
- :
- -
Technical Documents (2)
108 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
104 more will be available week commencing 21/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
104 more will be available week commencing 21/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.7028 (€35.30) | ( ) |
3+ | €27.2034 (€33.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.