You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300W Hot Air SMD Rework Tool -
D03291
Product Overview
- Quickly solder/de-solder SMT components and shrink sleeving
- LCD display shows the working temperature and air-flow
- Adjustable temperature and air-flow
- 2-Component, anti-slip hand grip
- Supplied with 3x nozzles and stand (spare nozzles also available)
- Temperature range: 200°C to 500°C
- Max. air flow: 22l/min
Product Information
- :
- 240V
- :
- 500°C
- :
- 300W
- :
- Hot air rework tool and 3-piece nozzle set
- :
- -
- :
- UK Type G
Technical Documents (1)
30 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 15/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
20 more will be available week commencing 15/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.8021 (€64.95) | ( ) |
3+ | €49.1166 (€60.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.