You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600V AC/DC Network Digital Multimeter -
D03305
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03305
- Order Code:
- IN08360
- Product Range
- -
- Technical Datasheet:
- D03305 Datasheet
Product Overview
- 3.5 Digit, 1999 count LCD display
- 200-600V AC/DC Voltage, 10A DC current and resistance ranges
- Diode and transistor test
- Network cable test (RJ11/RJ12/RJ45)
- 500mA Current protection
- Outputs 50Hz square wave as a signal source
- Low battery indication
- Requires 9V, PP3 battery (not supplied)
- Dimensions (WxHxD): 70x126x26mm
Product Information
- :
- DC Current, AC/DC Voltage, Diode, Resistance
- :
- 3.5
- :
- Average
- :
- 1999
- :
- Manual
- :
- 600V
- :
- 600V
- :
- 10A
- :
- -
- :
- 2Mohm
- :
- -
- :
- -
Technical Documents (1)
200 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
450 more will be available week commencing 27/08/25
450 more will be available week commencing 27/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.0957 (€7.50) | ( ) |
5+ | €5.5341 (€6.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.