You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pocket Moisture Meter -
D03309
Product Overview
- Displays both moisture and temperature
- 8mm Electrodes
- Auto power off
- Supplied with 4x LR44 batteries
- Measuring range: Wood 6-44%, building material 0.2-2%
Product Information
- :
- -
- :
- 2%
- :
- 0°C
- :
- 40°C
- :
- 96mm
- :
- 20mm
- :
- 40mm
- :
- -
Technical Documents (1)
61 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.8652 (€19.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.