You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
90W Desoldering Rework Station, 480°C -
D03324
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03324
- Order Code:
- SD02292
- Product Range
- Duratool - Hot Air Rework Stations
Product Range Selector (Duratool - Hot Air Rework Stations)
See all from this product rangeProduct Overview
- LED display indicates set temperature
- Designed for use with lead-free solder
- Supplied with desoldering gun and stand
- Temperature range: 160-480°C
Product Information
- :
- 240VAC
- :
- 480°C
- :
- 90W
- :
- Desoldering station, desoldering gun and stand
- :
- Duratool - Hot Air Rework Stations
- :
- UK Type G
Technical Documents (0)
17 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
32 more will be available week commencing 10/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
32 more will be available week commencing 10/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €85.995 (€105.77) | ( ) |
3+ | €79.9695 (€98.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.