You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Lead Acid & Lithium Car Battery Tester -
D03406
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03406
- Order Code:
- IN08754
- Product Range
- -
- Technical Datasheet:
- D03406 Datasheet
Product Overview
- Accurate results in milliseconds
- Battery life analysis vehicle and scooters
- Large easy to read LCD display
- Test results based on JIS, EN, DIN, SAE and IEC standards
- Vehicle cranking system test - cranking time, voltage and status
- Vehicle charging system test - load voltage, unloaded voltage, ripple status, charging system status
- Store the testing result
- Print function via PC printer
Applications
Test & Instrumentation, Power Management, Hobby & Education, Laboratory, Electronics Service, Automotive, Instrumentation
Product Information
- :
- Lead Acid, Li-Ion
- :
- 8V to 30V
- :
- 120mm
- :
- 75mm
- :
- 20mm
- :
- -
Technical Documents (2)
258 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.7415 (€57.49) | ( ) |
5+ | €45.4077 (€55.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.