You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flexible Helping Hand -
D03419
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03419
- Order Code:
- SD02661
- Product Range
- Helping Hand Tool
Product Range Selector (Helping Hand Tool)
See all from this product rangeProduct Overview
- Clips rotate through 360°
- Sturdy metal base with four recesses and rubber feet
- Suitable for soldering, intricate jobs, arts and crafts and DIY projects
Applications
Electronics Service, Hobby & Education, Installations, Mechanical, Prototyping, Utilities
Product Information
- :
- Helping Hands
- :
- Soldering, components and PCBs
- :
- Helping Hand Tool
- :
- -
Technical Documents (0)
271 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.3605 (€26.27) | ( ) |
3+ | €20.5275 (€25.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.