You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

450mm Long Reach Slotted/Philips/Pozidriv Screwdriver Set, 3 Piece - 

D03442

D03442 - 450mm Long Reach Slotted/Philips/Pozidriv Screwdriver Set, 3 Piece
D03442 - 450mm Long Reach Slotted/Philips/Pozidriv Screwdriver Set, 3 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03442
Order Code:
TL21104
Product Range
-

Product Overview

  • Slotted: 5.5mm x 450mm
  • Phillips: PH2 x 450mm
  • Pozidriv: PZ2 x 450mm
  • Long reach S2 Steel blades can handle increased torque
  • Magnetic tips
  • Colour coded handle for convenient organisation (yellow PH, red Slotted, blue PZ inserts)
  • Ergonomic and comfortable soft grip handle
  • High impact and oil resistant

Applications

Automotive, Commercial, Facility Maintenance, Industrial Maintenance, Maintenance & Repair

Contents

Slotted: 5.5mm x 450mm, Phillips: PH2 x 450mm & Pozidriv: PZ2 x 450mm

Product Information


:
3 Pcs of Slotted: 5.5mm x 450mm, Phillips: PH2 x 450mm & Pozidriv: PZ2 x 450mm Long Screwdrivers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

168 In stock Need more?

???PF_PDP_RSP_SUP???

€9.7632 ( €12.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.7632 (€12.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €9.4694 (€11.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €9.0739 (€11.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --