You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Flux Pen, 10ml -
D03461
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03461
- Order Code:
- SD02861
- Product Range
- Refillable
Product Range Selector (Refillable)
See all from this product rangeProduct Overview
- Prevents flux from evaporating
- Transparent body shows amount of flux remaining
- Soft brush tip
- Supplied with refill bottle
Applications
Electronics Service, Industrial Maintenance, Manufacturing, Hobby & Education
Contents
x1 Flux Pen 10ml; x1 Refilled Bottle 20ml
Product Information
- :
- -
- :
- Soldering
- :
- Pen Applicator
- :
- 10ml
- :
- 33.4g
- :
- Refillable
Technical Documents (0)
864 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0125 (€2.48) | ( ) |
3+ | €1.8285 (€2.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.