You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Mat, 297x210mm, Green -
D03463
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03463
- Order Code:
- SD02863
- Product Range
- Soldering Mats
Product Range Selector (Soldering Mats)
See all from this product rangeProduct Overview
- Heat-resistant up to 500°C
- Pliable, returns to its original shape
- Multiple tool holders
- Dimensions (WxH): 297x210mm
Applications
Electronics Service, Industrial Maintenance, Manufacturing, Hobby & Education
Contents
x1 Soldering Mat 297mm × 210mm × 5mm Silicone
Product Information
- :
- Soldering Mat
- :
- Soldering Irons & Equipment
- :
- Soldering Mats
- :
- -
Technical Documents (0)
149 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available week commencing 21/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
150 more will be available week commencing 21/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.3792 (€5.39) | ( ) |
5+ | €3.57 (€4.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.