You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Battery Charger for Duratool Power Tools -
D03528
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03528
- Order Code:
- TL23368
- Product Range
- Duratool - 18V Power Tool Batteries
Product Range Selector (Duratool - 18V Power Tool Batteries)
See all from this product rangeProduct Overview
- For charging Duratool 18V LI-ION power tool batteries
- LED display indicates the operational state of the charger
- Mains powered charger
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
- :
- Bench / Wall
- :
- Li-Ion
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- Duratool - 18V Power Tool Batteries
- :
- UK Type G
Technical Documents (0)
290 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €12.0405 (€14.81) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























