You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W LED Bench Magnifier Lamp, White -
DT000074
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- DT000074
- Order Code:
- LA09893
- Product Range
- -
- Technical Datasheet:
- DT000074 Datasheet
Product Overview
- Voltage range from 220V to 240V
- 10W Power
- T4 11W energy saving compact fluorescent lamp/32pcs LED light source
- Dioptre is 3D + 12D
- Supplied with electronic ballast
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
LED Lighting
Product Information
- :
- Bench/Desktop
- :
- -
- :
- Close-Up Precision And Inspection Work
- :
- 3 Dioptre, 12 Dioptre
- :
- -
- :
- UK Type G
Technical Documents (1)
58 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.8485 (€23.18) | ( ) |
5+ | €18.2505 (€22.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.