You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desoldering Wick, 3mm x 1.5m -
DT000083
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- DT000083
- Order Code:
- SD03069
- Product Range
- -
- Technical Datasheet:
- DT000083 Datasheet
Product Overview
- Desoldering wire size is 3mm x 1.5m
- Thumb-wheel design ensures easy control on the desoldering wire feeding speed
- With the stainless steel nozzle, your finger will not feel hot during operation
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- -
- :
- 3mm
- :
- 1.5m
- :
- -
Technical Documents (1)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9278 (€2.37) | ( ) |
5+ | €1.5708 (€1.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.