You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15W LED Magnifier Lamp, White - 

DT000089

DT000089 - 15W LED Magnifier Lamp, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
DT000089
Order Code:
LA09894
Product Range
Magnifying Lamps
Technical Datasheet:
DT000089   Datasheet
See all Technical Docs

Product Range Selector (Magnifying Lamps)

See all from this product range

Product Overview

The DT000089 from Duratool is a magnifying lamp. Ideal for engineers to view micro components or PCB or medical person or beautician to light or magnify. Supplied with electronic ballast.
  • Bright and stable light, no flash feeling and does not harm eyesight
  • Integration of magnifying and lighting
  • 5inch glass lens, 5D dioptre
  • 80pieces 15W LED light source, table base mount
  • Environment temperature range from -20°C to +40°C, ≤95% humidity
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Lighting, LED Lighting, Laboratory, Utilities

Footnotes

Indoor use only.

Warnings

Never look into light sources, such as LED lamps or lasers, through the magnifying glass. This may result in eye injuries, due to the optical interaction. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Bench/Desktop

:
-

:
Close-Up Precision And Inspection Work

:
5 Dioptre

:
Magnifying Lamps

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

16 In stock Need more?

???PF_PDP_RSP_SUP???

€45.5364 ( €56.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €45.5364 (€56.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €44.1324 (€54.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --