You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCB Support, 12.7mm, 50 Pack - 

DTRCBS-8-01

DTRCBS-8-01 - PCB Support, 12.7mm, 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
DTRCBS-8-01
Order Code:
PC01850
Product Range
-

Product Overview

  • Top PCB Hole: Ø4mm
  • Top PCB Thickness: 0.8 - 2mm
  • Bottom PCB Hole: Ø5mm
  • Bottom PCB Thickness: 1.57mm
  • Colour: Natural
  • Supplied in packs of 50
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Product Information


:
Lock-In Support

:
Nylon 6.6 (Polyamide 6.6)

:
12.7mm

:
7.1mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€4.8672 ( €5.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.8672 (€5.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €4.0716 (€5.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €3.51 (€4.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --