You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Support, Dual Lock, 10mm, 50 Pack -
DTRDLSP-1-10M-01
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- DTRDLSP-1-10M-01
- Order Code:
- PC01938
- Product Range
- -
- Technical Datasheet:
- DTRDLSP-1-10M-01 Datasheet
Product Overview
- 4 ±0.08mm Hole diameter
- 1.6mm Panel thickness
- Colour: Natural
- Pack of 50
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Product Information
- :
- Dual Side Lock-In Support
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- 10mm
- :
- 5.5mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.8555 (€5.97) | ( ) |
5+ | €3.6972 (€4.55) | ( ) |
25+ | €3.3228 (€4.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.