You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Cash Box Safe with Combination Lock -
DUR0005
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- DUR0005
- Order Code:
- SR12022
- Product Range
- Duratool - Cash Boxes
Product Range Selector (Duratool - Cash Boxes)
See all from this product rangeProduct Overview
- Spacious Interior: This cash box boasts a large interior, making it suitable for storing checks and quantities of bills
- Enhanced Organisation: The three upper tier trays provide a designated space for categorising and storing coins, keeping them from mixing together
- Secure Storage: The cash box is constructed from solid steel, offering superior strength and durability
- It also features a three-digit combination lock, ensuring your valuables are protected
- Easy Portability: The cash box is equipped with a metal round handle, facilitating convenient carrying
- Durable Design: 0.8mm thickness and environmental powder coating contribute to a smooth finish and enhanced resistance to corrosion, ensuring long-lasting use
- Dimensions (HxWxD): 200mm x 160mm x 90mm
Product Information
- :
- Duratool - Cash Boxes
Technical Documents (0)
98 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.3125 (€8.99) | ( ) |
3+ | €6.6105 (€8.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.