You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M10 x 10mm x 65mm Masonry Anchor Loose Bolts, 10 Pack -
LB1010
Product Overview
- Zinc and yellow passivated
- For use in concrete, brick and block
- Four way expansion shield and retaining spring offering strong and secure anchorage
- Supplied in packs of 10
- Drill Hole Diameter: 16mm
- Thread: M10
- Anchor Length: 65mm
- Max. Fixing Thickness: 10mm
Product Information
- :
- -
- :
- M10
- :
- Hex
- :
- 65mm
- :
- 65mm
- :
- Metal
- :
- Bright Zinc
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 02/08/25
Order now. Pay nothing until products are dispatched30 more will be available week commencing 02/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.707 (€14.40) | ( ) |
10+ | €11.04 (€13.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.