You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No.8 x 1 1/4" (31mm) Countersunk Slotted Mirror Screws with Chrome Cap, 10 Pack -
MS114CP
Product Overview
- Zinc plated
- Chrome plated top
- Slotted screw head
- Supplied in packs of 10
- No.8 gauge
Product Information
- :
- No.8
- :
- -
- :
- 32mm
- :
- Bright Zinc
- :
- Steel
- :
- Flat / Countersunk Head Slotted
- :
- -
Technical Documents (0)
8 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.7626 (€8.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.