You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Handheld Digital Thermo Hygrometer - 

PSG08700

PSG08700 - Handheld Digital Thermo Hygrometer
PSG08700 - Handheld Digital Thermo Hygrometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
PSG08700
Order Code:
IN08426
Product Range
-

Product Overview

  • Electronic thermo-hygrometer with large, backlit LCD display
  • Displays face icons that change with the temperature/humidity
  • °C/°F selectable
  • Measuring range: temperature: -30°C to +99°C (-22°F to 210°F), humidity: 10-99% (RH)
  • Resolution of 0.1°C (0.2°F) temp, 1% humidity and accuracy of +/-0.5°C at 0°C to 50°C
  • Custom alarm setting function and high temperature alert setting
  • Belt clip on reverse
  • Can be wall mounted
  • Supplied with 3x AAA batteries

Product Information


:
10% to 99% Relative Humidity

:
1%

:
0.1°C

:
170mm

:
60mm

:
35mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

467 In stock Need more?

???PF_PDP_RSP_SUP???

€18.3807 ( €22.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €18.3807 (€22.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --