You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6mm x 38mm Universal Nylon Wall Plugs, 25 Pack -
UFP638
Product Overview
- 100% Nylon
- Quick and easy to install
- For use in lightweight block work, aerated, hollow block and plasterboard
- Supplied in packs of 25
Product Information
- :
- -
- :
- -
- :
- Round
- :
- -
- :
- 38mm
- :
- Nylon (Polyamide)
- :
- -
- :
- -
Technical Documents (0)
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8541 (€1.05) | ( ) |
10+ | €0.6786 (€0.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.