You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anti-Static Wrist Band -
D03330
Product Overview
- Built-in 1MΩ resistor
- Strap fitted with 10mm press stud
- The lead is terminated in a 4mm banana plug which is attached to a crocodile clip
Product Information
- :
- Adjustable
- :
- -
- :
- -
- :
- -
- :
- Banana Plug
Technical Documents (0)
149 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 10/09/25
400 more will be available week commencing 15/10/25
1,000 more will be available week commencing 30/11/25
200 more will be available week commencing 10/09/25
400 more will be available week commencing 15/10/25
1,000 more will be available week commencing 30/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.393 (€4.17) | ( ) |
3+ | €2.9718 (€3.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.