You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Coloured Vinyl Label Tape - 9mm x 5.5m Black on White -
18443
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 18443
- Order Code:
- LAB0276
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00071701184436
- Technical Datasheet:
- 18443 Datasheet
Product Overview
- Easy to peel, split-back label
- Halogen-free
Applications
Maintenance & Repair, Computers & Computer Peripherals
Product Information
- :
- Adhesive
- :
- 5.5m
- :
- 9mm
- :
- Vinyl
- :
- Black on White
- :
- Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, ILP 219, 3M PL100, 3M PL150, PL200, PL300 Printers
- :
- -
Technical Documents (1)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.7565 (€27.99) | ( ) |
3+ | €21.8673 (€26.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.