You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LabelManager 280 Label Maker / Printer Kit with Case -
2091152
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 2091152
- Order Code:
- LM01164
- Also Known As:
- GTIN UPC EAN: 3026980911522
- Technical Datasheet:
- 2091152 Datasheet
Product Overview
- Large LCD display
- Type text quickly on the computer-style (QWERTY) keyboard
- One-touch smart keys for fast formatting
- Long lasting rechargeable battery pack
- 20+ Ways to format text
- 200+ Symbols and clip-art images
- Print up to 1/2 in (12mm) wide labels
- See font effects on screen before you print with a graphical display
- Create labels with 6 font sizes, 7 text styles, 8 boxes plus underline, and 220 symbols and clip art
- Uses DYMO Connect software for Desktop
- Manual cutter
- Accepts label sizes: 6mm, 9mm, 12mm
- Print Speed: 15 mm/sec
- Unit Dimensions (HxWxL): 107.5x206x 46.5 mm
Contents
LabelManager 280, softcase bag, rechargeable Li-ion battery, 2x D1 label casette, 9mmx7m black on clear 12mmx7m black on white, USB cable, charging adapter & quick start guide
Product Information
- :
- Hand Held
- :
- Thermal Transfer
- :
- 180dpi
- :
- DYMO D1 Labels
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €114.6249 (€140.99) | ( ) |
3+ | €107.5347 (€132.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.