You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D1 Standard Label Tape - 12mm x 7m Black on White, Pack of 10 -
2093097
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 2093097
- Order Code:
- LM01172
- Product Range
- LabelManager 280
- Also Known As:
- GTIN UPC EAN: 3026980930974
- Technical Datasheet:
- 2093097 Datasheet
Product Range Selector (LabelManager 280)
See all from this product rangeProduct Overview
- Pack of 10
Product Information
- :
- Thermal Transfer
- :
- 7m
- :
- 12mm
- :
- Polyester
- :
- Black on White
- :
- Dymo LabelManager 280 & LabelPoint Tape Printers
- :
- LabelManager 280
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €139.4406 (€171.51) | ( ) |
3+ | €131.1687 (€161.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.