You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LabelManager 160 Portable Label Maker Value Pack -
2181011
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 2181011
- Order Code:
- LM01210
- Also Known As:
- GTIN UPC EAN: 3026981810114
- Technical Datasheet:
- 2181011 Datasheet
Product Range Selector (Dymo Label Printers)
See all from this product rangeProduct Overview
- Large LCD display
- Computer-style QWERTY keyboard
- One-touch smart keys for fast formatting
- 20+ Ways to form text
- 200+ Symbols and clip-art images
- Powered by 6x AAA alkaline batteries (not included) or optional adapter
- Enjoy extended battery life with automatic switch-off
- For best performance, use authentic DYMO Label Tapes in 1/4", 3/8" and 1/2" (6 mm, 9 mm, 12 mm) widths available in a variety of colors
- Supplied with 3x D1 starter label cassette, 12mm x 3m Black on White
- Print speed: 12 mm/sec
- Cutter type: manual
- Dimensions: 118x203x49mm
Product Information
- :
- Hand Held
- :
- Thermal Transfer
- :
- 180dpi
- :
- Dymo Label Printers
- :
- -
- :
- DYMO D1 6, 9 & 12mm Tapes
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €110.1204 (€135.45) | ( ) |
3+ | €108.225 (€133.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.