You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LabelWriter 5XL Turbo Label Maker / Printer with LAN Connection -
DYMO 2112724
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- DYMO 2112724
- Order Code:
- LM01159
- Also Known As:
- GTIN UPC EAN: 3026981127243
- Technical Datasheet:
- DYMO 2112724 Datasheet
Product Overview
- Direct thermal print technology eliminates the need for ink or toner
- Create and customize 60+ label types through USB or connect to a network through LAN connection with free DYMO® Connect™ for desktop software
- Print 104mm x 159mm shipping labels directly from Amazon™, eBay™, Etsy™, Poshmark® and more
- Print from UPS®, FedEx®, USPS® and more through third party software integration
- Print crystal clear barcodes, text, graphics and more with 300 dpi resolution
- Automatic label recognition recognizes the label size and type, ensuring no more misprints
- Compatible with PC and Mac® via DYMO® Connect™ for Desktop Software
- Max label width: 104mm
- Print speed: 53 labels/minute via USB connection
Contents
LabelWriter 5XL Printer, 1 XL shipping label starter roll (104x159mm), power adapter, power cable, USB cable & quick start guide
Product Information
- :
- Desktop
- :
- Direct Thermal
- :
- 300dpi
- :
- Authentic DYMO Labels
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €226.8864 (€279.07) | ( ) |
3+ | €211.5243 (€260.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.