You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rhino 4200 All-Purpose Industrial Label Maker -
S0955990
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- S0955990
- Order Code:
- LM01213
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3501170955994
- Technical Datasheet:
- S0955990 Datasheet
Product Overview
- Computer-style QWERTY keyboard
- One-touch “Hot Keys” to access shortcuts for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, and breaker labels
- Quickly access your most commonly used labels, symbols and terms with the “Favorites” key
- Avoid repeated steps with the “Custom” key – customise and save settings for individual label formats
- DYMO Industrial labels 1/4", 3/8", 1/2" & 3/4" wide industrial-strength labels in a variety of materials and colours– plus print directly onto heat-shrink tubes
- Pre-programmed library with 150 symbols and terms for electrical, pro AV/security, and facilities management
- Runs on 6 AA batteries (not included) – also compatible with quick-charging Lithium-ion battery (sold as an accessory)
- Print speed: 15mm/sec
- Accepts label sizes: 6mm, 9mm, 12mm & 19mm
- Cutter type: manual
Applications
Computers & Computer Peripherals, Communications & Networking
Product Information
- :
- Hand Held
- :
- Thermal Transfer
- :
- 180dpi
- :
- -
- :
- -
- :
- Dymo Rhino IND Label Tape Cassettes 6, 9 , 12 & 19mm Widths
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €147.7125 (€181.69) | ( ) |
3+ | €135.8955 (€167.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.