You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LabelManager 280 Handheld Label Maker Printer -
S0968960
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- S0968960
- Order Code:
- LM01029
- Product Range
- Dymo Label Printers
- Also Known As:
- GTIN UPC EAN: 03501170968963
- Technical Datasheet:
- S0968960 Datasheet
Product Range Selector (Dymo Label Printers)
See all from this product rangeProduct Overview
- Label fast with time-saving features
- Customise labels with any fonts and graphics on your computer through PC or Mac* connection
- Type text quickly on the computer-style (QWERTY) keyboard
- Rechargeable battery pack
- Edit text easily with one-touch fast-formatting keys
- Dymo D1 labels in 6mm, 9mm & 12mm widths
- Compatible with Windows XP, Vista, 7, or Mac OSX 10.5 or later
Product Information
- :
- Hand Held
- :
- -
- :
- 180dpi
- :
- Dymo Label Printers
- :
- UK Type G
- :
- Dymo° D1 Label Cassettes 6, 9, 12mm Widths
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €104.3172 (€128.31) | ( ) |
3+ | €101.205 (€124.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.