You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Speed HDMI Lead with Ethernet, Male to Male, Gold Plated Connectors, 3m Black - 

C-HDMI3

C-HDMI3 - High Speed HDMI Lead with Ethernet, Male to Male, Gold Plated Connectors, 3m Black
C-HDMI3 - High Speed HDMI Lead with Ethernet, Male to Male, Gold Plated Connectors, 3m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYNAMODE DYNAMODE
Manufacturer Part No:
C-HDMI3
Order Code:
AV27143
Product Range
C-HDMI Series
Also Known As:
GTIN UPC EAN: 8400800010261
Technical Datasheet:
C-HDMI3   Datasheet
See all Technical Docs

Product Range Selector (C-HDMI Series)

See all from this product range

Product Overview

Reliable High Speed HDMI cable with Ethernet and ARC (audio return channel) support, ideal for use with blu-ray players, media centres, HDTVs and games consoles.
  • Full HD picture and sound quality
  • HDMI 1.4 specification, up to 9Gb/s (approx.)
  • Reduced EMI and RF noise across all frequencies
  • Black PVC cable jacket
  • Gold plated connections

Product Information


:
HDMI Plug

:
HDMI Plug to HDMI Plug

:
HDMI Plug

:
9.8ft

:
3m

:
Black

:
C-HDMI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8400800010261

29 In stock Need more?

???PF_PDP_RSP_SUP???

€3.3696 ( €4.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.3696 (€4.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €3.2526 (€4.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €3.0771 (€3.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €2.9601 (€3.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --