You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed HDMI Lead with Ethernet, Male to Male, Gold Plated Connectors, 5m Black -
C-HDMI5
- Manufacturer:
- DYNAMODE DYNAMODE
- Manufacturer Part No:
- C-HDMI5
- Order Code:
- AV27144
- Product Range
- C-HDMI Series
- Also Known As:
- GTIN UPC EAN: 8400800010278
- Technical Datasheet:
- C-HDMI5 Datasheet
Product Range Selector (C-HDMI Series)
See all from this product rangeProduct Overview
- Full HD picture and sound quality
- HDMI 1.4 specification, up to 9Gb/s (approx.)
- Reduced EMI and RF noise across all frequencies
- Black PVC cable jacket
- Gold plated connections
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- C-HDMI Series
Technical Documents (1)
Also Known As
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.3235 (€6.55) | ( ) |
5+ | €5.031 (€6.19) | ( ) |
25+ | €4.7268 (€5.81) | ( ) |
50+ | €4.5513 (€5.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.