You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5" Mounting Cradle for 2.5" SSD / HDDs - 

SSD RAIL

SSD RAIL - 3.5" Mounting Cradle for 2.5" SSD / HDDs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYNAMODE DYNAMODE
Manufacturer Part No:
SSD RAIL
Order Code:
CS22097
Product Range
-
Also Known As:
GTIN UPC EAN: 8400800017901
Technical Datasheet:
SSD RAIL   Datasheet
See all Technical Docs

Product Overview

  • Upgrade your 3.5" bays to support 2.5" drives
  • Multi-slot design for 2x 2.5" HDD/SSD drives
  • Designed for 9.5mm high drives
  • ABS plastic cradle

Contents

Contents: Drive adaptor and mounting screws

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8400800017901

56 In stock Need more?

???PF_PDP_RSP_SUP???

€4.577 ( €5.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.577 (€5.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €4.186 (€5.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --