You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port VGA / SVGA Video Splitter, 350MHz -
VS-1425S
- Manufacturer:
- DYNAMODE DYNAMODE
- Manufacturer Part No:
- VS-1425S
- Order Code:
- AV29599
- Product Range
- Dynamode VGA Splitters
- Also Known As:
- GTIN UPC EAN: 8400800006745
- Technical Datasheet:
- VS-1425S Datasheet
Product Range Selector (Dynamode VGA Splitters)
See all from this product rangeProduct Overview
- Supports video resolutions up to 1920x1440
- Maximum bandwidth up to 350MHz
- Built-in amplifier extends video signals up to 65m
- Supports DDC, DDC2 and DDC2B protocols
- Robust all-metal enclosure
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Splitter, AC adaptor and user guide
Product Information
- :
- Dynamode VGA Splitters
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €21.244 (€26.13) | ( ) |
| 3+ | €20.566 (€25.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























