You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Gain Dual Band 802.11ac WiFi USB Adaptor - 

WL-700AN-AC

WL-700AN-AC - High Gain Dual Band 802.11ac WiFi USB Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYNAMODE DYNAMODE
Manufacturer Part No:
WL-700AN-AC
Order Code:
CS28826
Product Range
-
Also Known As:
GTIN UPC EAN: 8400800024640
Technical Datasheet:
WL-700AN-AC   Datasheet
See all Technical Docs

Product Overview

Instant WiFi upgrade solution for your computer; easily upgrade your wireless setup to take advantage of a next generation wireless ac router.
  • High performance wireless speed up to 433Mbps (5GHz) and 150Mbps (2.4GHz)
  • Extended wireless range and coverage
  • Removable SMA 3dBi high gain antenna
  • Compatible with 802.11 a/b/g/n/ac networks
  • WPA/WPA2, WPA2-PSK TKIP/AES encryption
  • Plug and play USB 2.0 interface
  • Supports Win XP/Vista/7/8.1, Linux and Mac OS 10.6+

Contents

Wireless adaptor, antenna and user guide

Product Information


:
USB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8400800024640

Available for back order

Deliveries start from 22/11/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

€15.939 ( €19.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €15.939 (€19.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --