You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36dB Neon Foam Ear Plugs Un-Corded Single Pair -
ES01003 (PK2)
- Manufacturer:
- E.A.R. E.A.R.
- Manufacturer Part No:
- ES01003 (PK2)
- Order Code:
- HE32085
- Technical Datasheet:
- ES01003 (PK2) Datasheet
Product Range Selector (E.A.R - Neon Ear Plugs)
See all from this product rangeProduct Overview
- Provides evenly distributed pressure
- Gives flexibility and a good noise seal
- Ideal for general industrial Use
- Protection Level: 95dB(A) - 110dB(A)
- Attenuation Rating: 36dB
Product Information
- :
- Uncorded
- :
- 36dB
- :
- E.A.R - Neon Ear Plugs
Technical Documents (2)
243 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5712 (€0.70) | ( ) |
5+ | €0.5117 (€0.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.