You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Way High Power Stereo Speaker Switch -
A097BA
- Manufacturer:
- E-AUDIO E-AUDIO
- Manufacturer Part No:
- A097BA
- Order Code:
- AV29557
- Product Range
- E-Audio Speaker Switches
- Also Known As:
- GTIN UPC EAN: 5021196795810
Product Range Selector (E-Audio Speaker Switches)
See all from this product rangeProduct Overview
- Speakers can be selected individually or all together
- Intuitive pushbutton speaker selection
- 100W Power per channel
- Push terminal connections
- Dimensions (HxWxD): 50x135x110mm
Product Information
- :
- E-Audio Speaker Switches
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.2568 (€11.39) | ( ) |
3+ | €8.6652 (€10.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.