You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Bluetooth Receiver with Stereo Audio Amplifier + Aux Input, 2x15W -
B426BL
- Manufacturer:
- E-AUDIO E-AUDIO
- Manufacturer Part No:
- B426BL
- Order Code:
- DP35110
- Product Range
- E AUDIO Bluetooth Amp Modules
- Also Known As:
- GTIN UPC EAN: 5021196773535
- Technical Datasheet:
- B426BL Datasheet
Product Range Selector (E AUDIO Bluetooth Amp Modules)
See all from this product rangeProduct Overview
- Easy to install and set up
- Bluetooth Version: 4.0 (Compatible with most Bluetooth devices)
- Auxiliary Input: 3.5mm jack
- Power Rating: 2x 15W RMS (@ 4 Ohm)
- Frequency Response: 80Hz-18kHz
- Power supply: 12V DC (adaptor included)
- Dimensions (WxHxD): 118x27x41mm
- Weight: 128g
Contents
Bluetooth/amplifier module, 4Way Phoenix connector, 2x 3m Speaker cables, Power supply, User instructions.
Footnotes
Product Information
- :
- E AUDIO Bluetooth Amp Modules
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.6873 (€46.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.