You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Compact Bluetooth Receiver with Stereo Audio Amplifier, 2x30W - 

B429BL

B429BL - Compact Bluetooth Receiver with Stereo Audio Amplifier, 2x30W
B429BL - Compact Bluetooth Receiver with Stereo Audio Amplifier, 2x30W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
E-AUDIO E-AUDIO
Manufacturer Part No:
B429BL
Order Code:
DP35113
Also Known As:
GTIN UPC EAN: 5021196773566
Technical Datasheet:
B429BL   Datasheet
See all Technical Docs

Product Range Selector (E AUDIO Bluetooth Amp Modules)

See all from this product range

Product Overview

Connect your 4 Ohm or 8 Ohm low impedance speakers directly to your Bluetooth compatible devices with this compact Bluetooth audio amplifier. The compact design makes the unit ideal for fitting into small spaces like ceiling voids and is powered by a 12V PSU (Supplied). Ideally suited to ceiling speakers but can work equally well with small speaker cabinets.
  • Easy to install and set up
  • Bluetooth Version: 4.0 (Compatible with most Bluetooth devices)
  • Power Rating: 2x 30W RMS (@ 4 Ohm)
  • Frequency Response: 80Hz-18kHz
  • Power supply: 12V DC (adaptor included)
  • Dimensions (WxHxD): 118x27x41mm
  • Weight: 128g

Contents

Bluetooth/amplifier module, 4Way Phoenix connector, 2x 3m Speaker cables, Power supply, User instructions.

Footnotes

Password required to sync your Bluetooth enabled devices (012345).

Product Information


:
E AUDIO Bluetooth Amp Modules

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5021196773566

7 In stock Need more?

???PF_PDP_RSP_SUP???

€36.9369 ( €45.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €36.9369 (€45.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --