You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slide Switch, On On, SPDT, 30V DC, 200mA -
EG1218
- Manufacturer:
- E-SWITCH E-SWITCH
- Manufacturer Part No:
- EG1218
- Order Code:
- SW06754
- Product Range
- EG Series
- Technical Datasheet:
- EG1218 Datasheet
Product Range Selector (EG Series)
See all from this product rangeProduct Overview
- 100MΩ Minimum insulation resistance
- 10000 cycles Minimum life
- -20 to 70°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Sensing & Instrumentation, Test & Measurement
Product Information
- :
- SPDT
- :
- -
- :
- Through Hole
- :
- EG Series
- :
- 200mA
- :
- -
- :
- 30V
- :
- Vertical
Technical Documents (4)
Available for back order
Deliveries start from 13/07/25
Order now. Pay nothing until products are dispatched25 more will be available week commencing 13/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6783 (€0.83) | ( ) |
25+ | €0.5236 (€0.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.