You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Round Floor Footswitch, Gold -
E301WA
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- E301WA
- Order Code:
- PL18008
- Also Known As:
- GTIN UPC EAN: 5021196822363
Product Range Selector (Eagle - 301 Series)
See all from this product rangeProduct Overview
- Turn off your lamps without having to bend down
- Push button switch can be operated by either foot or hand
- Simple design and easy to use
- Suitable for table lamps, floor lamps, and DIY lamp switch wire line
- Ideal for those with limited mobility
- Made from high-quality plastic housing ensuring high reliability
- Dimensions (WxHxD): 70x70x26mm
Product Information
- :
- 2A
- :
- 1
- :
- Plastic
- :
- Eagle - 301 Series
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0358 (€2.50) | ( ) |
5+ | €1.8837 (€2.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.