You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Post with Mains Sockets, 2 Gang, 13A, Chrome, IP44 -
E701
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- E701
- Order Code:
- PL18022
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196829515
Product Overview
- Ideal for outdoor use thanks to its stainless steel construction
- Great for garden illumination and water features, in fact any situation where an outdoor mains power source is required
- Hinged flap on each socket
- Modern and attractive chrome finish
- Dimensions (WxHxD): 110x300x110mm
Product Information
- :
- 2Outlets
- :
- UK
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- -
- :
- -
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.635 (€35.22) | ( ) |
3+ | €26.496 (€32.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.