You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connect T Connector Black Rubber, IP65 -
EC100107
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- EC100107
- Order Code:
- LP15469
- Also Known As:
- GTIN UPC EAN: 5021196867890
Product Overview
- Flexible rubber cable
- Used for sending power in different directions
- IP65 Rated
Product Information
- :
- -
- :
- Mains
- :
- -
- :
- -
- :
- Indoor & Outdoor Use
- :
- -
- :
- Black
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Yes
- :
- 240V
- :
- -
- :
- -
Technical Documents (0)
Also Known As
19 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.8782 (€3.54) | ( ) |
3+ | €2.6793 (€3.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.