You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connect Flexible White Rubber Extension Lead, 2m -
EC100110
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- EC100110
- Order Code:
- LP15470
- Also Known As:
- GTIN UPC EAN: 5021196867913
Product Overview
- Flexible rubber cable
- Extend the distance between power lead and first light
Product Information
- :
- -
- :
- Mains
- :
- -
- :
- -
- :
- Indoor & Outdoor Use
- :
- -
- :
- White
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Yes
- :
- 240V
- :
- -
- :
- -
Technical Documents (0)
Also Known As
13 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.0135 (€4.94) | ( ) |
3+ | €3.726 (€4.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.