You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connect Mains Lead, White -
EC100120
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- EC100120
- Order Code:
- LP15477
- Also Known As:
- GTIN UPC EAN: 5021196868057
Product Overview
- 2 Pin circular connector to UK plug
Product Information
- :
- -
- :
- Mains
- :
- -
- :
- -
- :
- Indoor & Outdoor Use
- :
- -
- :
- White
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Yes
- :
- 240V
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
35 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.9496 (€8.55) | ( ) |
3+ | €6.4617 (€7.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.