You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Plugtop Power Supply, 3-12V DC, 2.25A, 27W -
P003U
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- P003U
- Order Code:
- CS37470
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196715450
Product Overview
- LED indicator and selectable polarity
- Supplied with eight adaptor plugs, an additional female USB socket and Micro USB plug
- IC regulated DC output, short circuit protection, and automatic overload cut off
- 2.25A rated
- 230V AC input
- 3V, 4.5V, 5V, 6V, 7.5V, 9V, 12V DC outputs
- Detachable plugs: 2.5mm, 3.5mm, 5x2.1mm, 5.5x2.5mm, 3.5x1.35mm, 4x1.7mm, 5.5x1.5mm, 2.35x0.75mm
Product Information
- :
- Household
- :
- 1 Output
- :
- 27W
- :
- 12V
- :
- 2.25A
- :
- -
- :
- -
- :
- Various
- :
- -
- :
- -
- :
- Fixed
- :
- 230V AC
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.4335 (€21.44) | ( ) |
3+ | €16.0888 (€19.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.