You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W 4" Installation Speakers 100V/8 Ohm with Bracket, Black (pair) -
P602HD
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- P602HD
- Order Code:
- AV29575
- Product Range
- Eagle Installation Speakers 100V/8Ω
- Also Known As:
- GTIN UPC EAN: 5021196815754
Product Range Selector (Eagle Installation Speakers 100V/8Ω)
See all from this product rangeProduct Overview
- Good background music and speech reproduction
- Metal grille
- Horizontal or vertical mounting
- Swivel wall mounting bracket supplied
- 4" Woofer & ?" tweeter
- Frequency response: 90Hz to 20kHz
- SPL: 86dB
- Dimensions (HxWxD): 180x125x110mm
- Weight: 1.2kg
Applications
Audio, Business, Education, Electronics, Hobby & Education, Installations, Music, Commercial
Product Information
- :
- 10W
- :
- 90Hz
- :
- 20kHz
- :
- 180mm
- :
- 125mm
- :
- 110mm
- :
- Eagle Installation Speakers 100V/8Ω
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.174 (€35.88) | ( ) |
3+ | €26.9468 (€33.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.