You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Power Distribution Unit with Surge Protection, IEC C13, 12 Gang, 1U, 2m -
P710EJ
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- P710EJ
- Order Code:
- PL18034
- Also Known As:
- GTIN UPC EAN: 5021196767282
Product Range Selector (Eagle - P710 Series)
See all from this product rangeProduct Overview
- 1U, 19" aluminium shell
- IEC C13 socket outlets to a C14 plug
- Red power switch with protective cover
- Surge protection against electrical spikes
- Designed for use with most network cabinets
- 250V AC @ 10A rated
- Lead length: 2m
Product Information
- :
- 12Outlets
- :
- 250VAC
- :
- 10A
- :
- 45mm
- :
- 482mm
- :
- 2m
- :
- 1.8"
- :
- 19"
- :
- 6.6ft
- :
- Eagle - P710 Series
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.4475 (€31.30) | ( ) |
3+ | €23.4936 (€28.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.