You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Cable Tidy Panel with Cover, 1U -
P710J
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- P710J
- Order Code:
- EN85906
- Also Known As:
- GTIN UPC EAN: 5021196757658
Product Range Selector (Eagle - P710 Series)
See all from this product rangeProduct Overview
- Mounts onto any standard 19" inch rack
- Designed to give extra support for patch leads and prevents obscuring other equipment
- Increases the ease of maintenance and improves the appearance in the cabinet or rack
- Powder coated sand finish texture
- SPCC cold rolled steel
- 1U height
Product Information
- :
- Cable Carrier
- :
- 19" Racking
- :
- Eagle - P710 Series
Technical Documents (0)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 05/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
30 more will be available week commencing 05/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.7578 (€12.00) | ( ) |
5+ | €9.009 (€11.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.