You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm x 5m Glow in the Dark Anti Slip Tape, Yellow -
Y011WG
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- Y011WG
- Order Code:
- HE37064
- Also Known As:
- GTIN UPC EAN: 5021196795599
Product Range Selector (Eagle - Glow in the Dark Tape)
See all from this product rangeProduct Overview
- Helps to illuminate the specific area to improve visibility during the night
- Ideal for places like stairs and other slippery surfaces
- Glow in the dark
- Abrasive grip for additional surface traction
- Easy to use and cut
- Quick and easy to install
Product Information
- :
- Floor Marking
- :
- -
- :
- Yellow
- :
- -
- :
- 16.4ft
- :
- 5m
- :
- 2"
- :
- 50mm
- :
- Eagle - Glow in the Dark Tape
Technical Documents (0)
Also Known As
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.683 (€11.91) | ( ) |
5+ | €8.9355 (€10.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.