You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vandal Resistant Standby Push Button Switch, SPDT, Momentary, 3A, 240V AC, 22mm -
82-6151.1000.B001
- Manufacturer:
- EAO EAO
- Manufacturer Part No:
- 82-6151.1000.B001
- Order Code:
- SW06376
- Product Range
- 82-x151.1000.B001 Series
- Technical Datasheet:
- 82-6151.1000.B001 Datasheet
Product Range Selector (82-x151.1000.B001 Series)
See all from this product rangeProduct Overview
- Flush front bezel
- Switchng voltage: 240V AC
- Switching voltage: 3A
- Solder terminals: 2.8mm x 0.5mm
Product Information
- :
- 82-x151.1000.B001 Series
- :
- 22mm
- :
- SPDT
- :
- Momentary
- :
- Round Flat Flush
- :
- Natural
- :
- 3A
- :
- 240V
- :
- 3A
- :
- 240V
- :
- IP65, IP67
- :
- Panel Mount
- :
- Quick Connect, Solder
- :
- Non Illuminated
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.906 (€23.25) | ( ) |
5+ | €18.239 (€22.43) | ( ) |
10+ | €17.342 (€21.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.